AFB0824GHE
Delta FansDC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0824GHE
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
24 V
Power Rating:
15.6 W
Maximum Airflow:
99.01 CFM
Noise Level:
54 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0824GHE is a high-performing DC fan with an axial ball bearing design. Operating at 24V with a voltage range of 14V to 26.4V, this fan delivers a powerful airflow of 99.01CFM while maintaining a quiet operation at 54dB. With dimensions of 80 X 80 X 38mm, this fan is suitable for various cooling applications where reliable performance is essential.
Search Keywords:
AFB0824GHE
IN STOCK:
1,595
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$24.52
$122.600
25
$19.52
$488.000
50
$17.05
$852.500
180
$16.15
$2,907.000
360
$15.63
$5,626.800
540
$15.42
$8,326.800
1,080
+
$15.26
$16,480.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
S2EB-6V
Relays 6VDC 180Ohm 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
BD05
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-5 positions.