help desk software
DATA SHEET

AFB0824M

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0824M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
135
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
31.43 CFM
Noise Level:
28 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm
Search Keywords:
AFB0824M
IN STOCK: 130
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.43
$72.150
10
$13.90
$139.000
25
$12.68
$317.000
34
$11.75
$399.500
68
$10.03
$682.040
102
$9.31
$949.620
135 +
$9.13
$1,232.550
Tools/3D Models
Product Guides