AFB0824SH
Delta FansDC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0824SH
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Category:
DC Fan
Dimension:
80 x 25.4 x 80 mm
Voltage Rating:
24 V
Power Rating:
3.84 W
Maximum Airflow:
46.6CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products AFB0824SH is a high-quality DC fan designed for efficient cooling and ventilation in various electronic and computer systems. This reliable fan features ball bearings for smoother and longer-lasting operation. With a voltage rating of 24V and a low power consumption of 0.16A, it generates a maximum power output of 3.84W. Operating at a speed of 4000RPM, this Delta fan delivers an impressive airflow of 46.62CFM (cubic feet per minute), effectively dissipating heat and maintaining optimal temperatures. Despite its powerful performance, it operates silently with a noise level of only 40dB. The AFB0824SH fan comes with a convenient flange mount design, making it easy to install and secure in any system. Whether used in servers, power supplies, or other demanding applications, this Delta fan provides reliable cooling and quiet operation.
Search Keywords:
AFB0824SH
IN STOCK:
1,548
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
25
$10.72
$268.000
50
$10.23
$511.500
135
$9.77
$1,318.950
270
$8.43
$2,276.100
540
$7.33
$3,958.200
1,080
+
$7.22
$7,797.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![KPN900A1/4](https://www.masterelectronics.com/images/parts/largeimages/10537318.jpg)
KPN900A1/4
Switch Access Rotary Switch Round Knob
![AFB0624H-A](https://www.masterelectronics.com/images/parts/largeimages/11251128.jpg)
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
![MCR-1](https://www.masterelectronics.com/images/parts/largeimages/10812018.jpg)
MCR-1
Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic
![AFB0812SH](https://www.masterelectronics.com/images/parts/largeimages/11251290.jpg)
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
![AUB0524VHD](https://www.masterelectronics.com/images/parts/largeimages/11251573.png)
AUB0524VHD
Superflo Bearing Axial Fans - 12 VDC - 9.56CFM - Square - 40mm L X 40mm H x 20mm D - 2.4W