AFB0824SH-F00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0824SH-F00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.84 W
Maximum Airflow:
46.62 CFM
Noise Level:
40 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
The DELTA PRODUCTS part AFB0824SH-F00 is a high-quality DC fan designed to provide efficient cooling for various electronic devices. With its axial ball bearing mechanism, it ensures smooth and reliable operation. This fan operates within a voltage range of 14V to 26V, making it versatile and compatible with a wide range of power sources. With an airflow rating of 46.62 cubic feet per minute (CFM), it offers excellent cooling performance, effectively dissipating heat from the target components. Despite its powerful airflow, this fan operates at a quiet noise level of 40dB, ensuring a peaceful and disturbance-free environment. Its compact size of 80 x 80 x 25.4mm allows for easy installation in tight spaces. Trust the DELTA PRODUCTS AFB0824SH-F00 to provide superior cooling efficiency and reliability for your electronics.
Search Keywords:
AFB0824SHF00
This product is discontinued, but still in stock
IN STOCK:
536
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$15.60
$31.200
10
$12.35
$123.500
25
$11.30
$282.500
50
$10.59
$529.500
100
$9.92
$992.000
135
$9.82
$1,325.700
250
$9.16
$2,290.000
500
+
$8.62
$4,310.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...
AFB0812HHB
Fan Tubeaxial - 12VDC - Square - 80mm L x 80mm H - Ball - 35.7 CFM (1.00m³/min) - 3400 RPM...
1709762
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross...
DV4114N
DC Fan Axial Ball Bearing - 24V - 16V to 30V - 161.9CFM - 61dB - 119 X 119 X 38mm - 6000RP...
75822-2K4
Wirewound Resistor - 2.4kOhms - 10% - 50W - Through Hole.