AFB0912HH
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB (92 X 92 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0912HH
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
57.9CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Meet the DELTA PRODUCTS part AFB0912HH, a high-performance DC Fan that boasts an impressive combination of power and efficiency. With its reliable ball bearing construction, this 92 x 92 x 25.4mm fan ensures smooth and quiet operation, emitting only 38dB of noise while delivering a remarkable airflow of 57.92CFM. Designed to be powered by a voltage range of 7V to 13.8V, it offers extensive compatibility and versatility for various applications. Whether you need reliable cooling for your computer, server, or any other electronic device, this Delta Products DC Fan is your go-to solution.
Search Keywords:
AFB0912HH
IN STOCK:
1,989
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.11
$50.550
25
$8.36
$209.000
50
$7.96
$398.000
144
$7.62
$1,097.280
288
$7.55
$2,174.400
576
$7.47
$4,302.720
1,008
+
$7.40
$7,459.200
Product Guides
CUSTOMERS
ALSO BOUGHT
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
213973-1
Connector Housing - Metrimate Series - Plug - 30 Positions - 5.08 mm - Metrimate Drawer Co...
6639S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
CLH3
PROBE
RU2S-D-D24
Power relay Over 2A