AFB0912HHB-F00
Delta FansTubeaxial Fan - 12VDC - Square 92mm L x 92mm H - Ball Bearing - 51.3 CFM (1.44m³/min) - 41.5dB(A) - 3.72 W - 3300 RPM - 3 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0912HHB-F00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 15 mm
Voltage Rating:
12 V
Power Rating:
3.72 W
Maximum Airflow:
51.53 CFM
Noise Level:
41.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
The AFB0912HHB-F00 from Delta Fans is 12VDC square 92mm L x 92mm H tubeaxial fan with 3 wire leads. This 3.72W fan has 3300 revolutions per minute (RPM), 51.3 CFM (1.44m³/min) and 41.5dB(A). The AFB0912HHB-F00 is ball bearing fan with locked rotor protection and speed sensor (tach). Operating temperature range is from 14 to 140°F (-10 to 60°C).
Search Keywords:
AFB0912HHBF00
This product is discontinued, but still in stock
IN STOCK:
57
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$15.19
$30.380
10
$13.99
$139.900
25
$12.53
$313.250
50
$11.98
$599.000
100
$10.84
$1,084.000
250
$9.86
$2,465.000
500
+
$9.15
$4,575.000
Product Guides
Product Changes