help desk software
DATA SHEET

AFB0912SH-TZUG

Delta Fans

FAN 92x92x38mm 12VDC IP55 W/Speed Sensor(Tach)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0912SH-TZUG
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
9 W
Maximum Airflow:
102.59 CFM
Noise Level:
53 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN 92x92x38mm 12VDC IP55 W/Speed Sensor(Tach)
Search Keywords:
AFB0912SHTZUG
IN STOCK: 72
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.37
$25.370
5
$22.63
$113.150
10
$21.05
$210.500
18
$19.78
$356.040
36
$17.88
$643.680
54
$17.10
$923.400
72 +
$14.51
$1,044.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides