help desk software
DATA SHEET

AFB0924SH-TZUH

Delta Fans

FAN 92x92x38mm 24VDC IP55 W/Speed Sensor(Tach) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0924SH-TZUH
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
9.6 W
Maximum Airflow:
102.59 CFM
Noise Level:
53 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS AFB0924SH-TZUH fan is a high-quality cooling solution for various industrial applications. With its compact size of 92x92x38mm, this fan is designed to efficiently dissipate heat from electronic components.Operating at a voltage of 24VDC, it ensures reliable and consistent performance. The fan is equipped with an IP55 rating, making it resistant to dust and water. This allows it to be used in harsh environments without compromising its effectiveness.One of the key features of the AFB0924SH-TZUH is its speed sensor (tach). This enables real-time monitoring of the fan's speed, providing vital information for temperature control and preventing overheating.Overall, the DELTA PRODUCTS AFB0924SH-TZUH fan offers a powerful cooling solution with added convenience and durability.
Search Keywords:
AFB0924SHTZUH
IN STOCK: 416
Ships today, if you order in
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.38
$25.380
10
$21.06
$210.600
25
$18.75
$468.750
72
$16.06
$1,156.320
144
$15.90
$2,289.600
288
$13.99
$4,029.120
504 +
$13.47
$6,788.880
Tools/3D Models
Product Guides