AFB0924VH
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 67.8CFM 45dB (92 X 92 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0924VH
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.28 W
Maximum Airflow:
67.8 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products AFB0924VH is a high-performance DC fan ideal for various cooling applications. With its compact size of 92 X 92 X 25.4mm, this axial fan fits perfectly into tight spaces. It features a durable ball bearing design, ensuring long-lasting operation and effective heat dissipation.Operating on 24V, but with a wide voltage range of 14V to 27.6V, this fan provides a reliable cooling solution for systems with fluctuating power inputs. With a maximum airflow of 67.8CFM, it delivers efficient cooling even in demanding environments. Furthermore, the AFB0924VH operates quietly, producing only 45dB of noise, ensuring minimal disruption in noise-sensitive areas. By maintaining optimal temperatures, the fan contributes to the overall performance and longevity of electronic components, extending their lifespan.Trust in the Delta Products AFB0924VH to efficiently cool your systems, providing reliable and silent operation to enhance their productivity and durability.
Search Keywords:
AFB0924VH
Possible Replacement options available. See Alternatives
IN STOCK:
1,249
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.05
$60.250
25
$9.95
$248.750
50
$9.11
$455.500
144
$8.62
$1,241.280
288
$8.30
$2,390.400
576
$8.08
$4,654.080
1,008
+
$7.99
$8,053.920
Product Guides
CUSTOMERS
ALSO BOUGHT
234168-1
Extraction Tool for AMP DYNAMIC D-3
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0624GHE
Fan Tubeaxial - 24VDC - 60 x 60mm - Ball Bearing - 55.6 CFM (1.56m³/min) - 2 Wire Leads
AW220KE
Res Ceramic Composition 22 Ohm 10% 2.5W Epoxy RDL
G2R-2-DC24
Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT