AFB0924VH-A
Delta FansDC Fan Axial Ball Bearing 24V 14V to 26.4V 81.47CFM 46dB (92 X 92 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0924VH-A
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
6 W
Maximum Airflow:
81.4CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0924VH-A is a highly efficient and reliable DC Fan designed for various electronic applications. It features an Axial Ball Bearing and operates at 24V voltage, providing a wide input voltage range of 14V to 26.4V. With a compact size of 92 X 92 X 25.4mm, this fan delivers exceptional performance while maintaining low noise levels of 46dB. Offering an impressive airflow of 81.47CFM, it ensures efficient cooling for your electronic components. Whether used in computer systems, servers, or other electronic devices, the DELTA PRODUCTS AFB0924VH-A DC Fan is a top choice for optimal temperature control and system longevity.
Search Keywords:
AFB0924VHA
Possible Replacement options available. See Alternatives
IN STOCK:
677
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$22.74
$113.700
10
$19.60
$196.000
25
$17.38
$434.500
36
$17.20
$619.200
72
$15.05
$1,083.600
108
$14.69
$1,586.520
144
+
$13.43
$1,933.920
Product Guides