help desk software
DATA SHEET

AFB0948H

Delta Fans

DC Fan Axial Ball Bearing 48V 28V to 56V 51.21CFM 34dB (92 X 92 X 25.4mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0948H
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
2.88 W
Maximum Airflow:
51.2 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 48V 28V to 56V 51.21CFM 34dB (92 X 92 X 25.4mm)
Search Keywords:
AFB0948H
  This product is discontinued, but still in stock
IN STOCK: 118
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$29.35
$58.700
10
$15.83
$158.300
25
$14.17
$354.250
50
$13.23
$661.500
100
$12.42
$1,242.000
250
$11.89
$2,972.500
500 +
$11.36
$5,680.000
Tools/3D Models
Product Guides