help desk software
DATA SHEET

AFB1212HH

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB (120 X 120 X 25.4mm) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1212HH
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3.96 W
Maximum Airflow:
95.1 CFM
Noise Level:
41.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB1212HH is a powerful and reliable DC Fan with ball bearing technology. With a voltage range of 7V to 13.8V, it is designed to deliver optimal performance. Its impressive airflow of 95.14CFM ensures efficient cooling for various applications. The compact size of 120 X 120 X 25.4mm makes it easy to install in tight spaces. Additionally, the fan operates at a quiet 41.5dB noise level, allowing for a peaceful environment. Whether you need to cool electronic devices or optimize airflow in your system, the DELTA PRODUCTS part AFB1212HH is an excellent choice.
Search Keywords:
AFB1212HH
IN STOCK: 0
On Order:
1,512   can ship 4/17/25 
Minimum Order:
5
Factory Lead-Time
43 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.14
$125.700
25
$18.24
$456.000
50
$17.05
$852.500
108
$15.31
$1,653.480
324
$15.16
$4,911.840
540
$15.01
$8,105.400
1,080 +
$14.86
$16,048.800
Tools/3D Models
Product Guides