Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1212ME
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
3.12 W
Maximum Airflow:
95 CFM
Noise Level:
38 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 12V 4V to 13.2V 95CFM 38dB 120 X 120 X 38mm
Search Keywords:
AFB1212ME
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
18
$19.94
$358.920
36
$14.96
$538.560
54
$13.96
$753.840
72
+
$13.68
$984.960
Product Guides