AFB1224H
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224H
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.36 W
Maximum Airflow:
82.67 CFM
Noise Level:
38.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS part AFB1224H is a high-quality DC fan designed for various cooling applications. With its powerful axial ball bearing system, this fan ensures reliable and efficient performance. Operating at a voltage range of 14V to 27.6V, it offers versatility and compatibility with different power sources. Built for optimal airflow, the fan delivers an impressive air circulation rate of 82.67 cubic feet per minute (CFM), effectively cooling your devices and systems. Despite its powerful performance, it produces minimal noise with a sound level of just 38.5 decibels (dB), ensuring a quiet and peaceful environment.Featuring a compact size of 120 x 120 x 25.4mm, the DELTA PRODUCTS AFB1224H can easily fit into various cooling configurations. Whether used in computer cases, electronic enclosures, or other heat-sensitive systems, this fan guarantees efficient cooling without compromising space.Choose the DELTA PRODUCTS AFB1224H for reliable, efficient, and quiet cooling performance, ensuring the longevity and optimal function of your devices and systems.
Search Keywords:
AFB1224H
IN STOCK:
73
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.52
$92.600
25
$16.20
$405.000
50
$15.49
$774.500
108
$12.75
$1,377.000
324
$12.24
$3,965.760
540
$11.40
$6,156.000
1,080
+
$11.29
$12,193.200
Product Guides
CUSTOMERS
ALSO BOUGHT
DA-70156
USB to Serial Adaptor Carton
3100U00031444
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
DPP120-24-1
DIN Rail AC-DC Power Supply - 120W - 24 VDC - Input: 340 to 575VAC (3 phase)
A-FT-09
Hood 180° E Shell Size Thermoplastic
P034-008
Heavy-Duty Power Adapter Cord, 15A, 14AWG (IEC-320-C19 to NEMA 5-15P), 8-ft.