Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
108
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.88 W
Maximum Airflow:
73.84 CFM
Noise Level:
35.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB 120 X 120 X 25.4mm
Search Keywords:
AFB1224M
IN STOCK:
91
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.47
$92.350
25
$15.53
$388.250
50
$15.11
$755.500
108
$12.75
$1,377.000
324
$12.24
$3,965.760
540
$11.40
$6,156.000
1,080
+
$11.28
$12,182.400
Product Guides