AFB1224SH
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 113.11CFM 46.5dB (120 X 120 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224SH
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
6.72 W
Maximum Airflow:
113CFM
Noise Level:
46.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB1224SH is a high-quality DC Fan Axial Ball Bearing specifically designed for optimal cooling in electronic devices and systems. With a voltage range of 14V to 27.6V, it provides efficient and reliable performance in a variety of applications. This 120 x 120 x 25.4mm fan offers a remarkable airflow of 113.11 cubic feet per minute (CFM), ensuring effective heat dissipation. Additionally, the AFB1224SH operates at a low noise level of 46.5dB, ensuring a quiet and comfortable environment. Its durable ball bearing construction enables long-term stability and reliability, making it an excellent choice for industrial and commercial applications.
Search Keywords:
AFB1224SH
IN STOCK:
522
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$10.76
$269.000
50
$10.66
$533.000
108
$10.55
$1,139.400
324
$10.44
$3,382.560
540
$10.34
$5,583.600
1,080
+
$10.24
$11,059.200
Product Guides