AFB1224SHE-CR00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 28V 190.48CFM 55.5dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224SHE-CR00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
24 W
Maximum Airflow:
190.48 CFM
Noise Level:
55.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta AFB1224SHE-CR00 is a high-performance DC fan designed for efficient cooling and ventilation applications. With its ball bearing design, it offers enhanced durability and reliability. Operating at a voltage range of 14V to 28V, this fan provides a powerful airflow of 190.48CFM, ensuring effective heat dissipation. Despite its impressive performance, the AFB1224SHE-CR00 operates quietly with a noise level of 55.5dB. With dimensions of 120mm x 120mm x 38mm, this compact yet powerful fan is the perfect choice for maintaining optimal temperatures in various electronic and industrial equipment.
Search Keywords:
AFB1224SHECR00
IN STOCK:
502
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$36.66
$36.660
5
$33.76
$168.800
25
$28.25
$706.250
72
$25.35
$1,825.200
144
$23.27
$3,350.880
288
$22.19
$6,390.720
504
+
$21.96
$11,067.840
Product Guides
CUSTOMERS
ALSO BOUGHT
550-3505F
550 Series CBI 5mm 1x1 BiColor R/G, 3 lead Common Cath
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
TCH35PR470JE
Res Thick Film 0.47 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL
N204-003-BL-LA
Cat6 Gigabit Molded Patch Cable (RJ45 Left Angle M to RJ45 M) - Blue, 3-ft.
RTEN-5030
Three Phase Filter - 500V 20A Max - 130x63x42mm - Screw Terminals