AFB1224SHE-R00
Delta FansDC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224SHE-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
72
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
151.85 CFM
Noise Level:
53 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
Upgrade your cooling system with the powerful and efficient DELTA PRODUCTS DC Fan. This 24V fan features a ball bearing design for long-lasting durability and reliability. With a wide operating voltage range of 7V to 27.6V, this fan provides a high airflow of 151.85CFM while maintaining a low noise level of 53dB. The 120 x 120 x 38mm size makes it suitable for various cooling applications. Trust DELTA PRODUCTS for superior quality and performance in cooling technology.
Search Keywords:
AFB1224SHER00
IN STOCK:
496
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$27.36
$27.360
5
$21.67
$108.350
10
$18.93
$189.300
18
$17.32
$311.760
36
$16.78
$604.080
54
$16.62
$897.480
72
+
$16.11
$1,159.920
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
5214NH
DC Ball Bearing Tubeaxial Fan - 127x127x38mm - 24VDC - 148.3CFM - 51dBA - 9.8W - 3650RPM.
CX2-B0-14-610-52B-13G
C Series Circuit Breaker
CX1-B0-14-610-52B-10C
Cx Series Circuit Breaker