AFB1224VH
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 103.75CFM 44.5dB (120 X 120 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224VH
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.52 W
Maximum Airflow:
103 CFM
Noise Level:
44.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta AFB1224VH is a highly efficient DC fan designed specifically for cooling applications. Featuring an axial ball bearing, this compact and reliable fan operates at a voltage range of 14V to 27.6V, making it compatible with a wide range of power supplies. With an impressive airflow of 103.75 cubic feet per minute (CFM), this fan ensures effective cooling performance in various environments. Despite its powerful capabilities, the AFB1224VH operates quietly at a noise level of only 44.5dB. Measuring at 120 X 120 X 25.4mm, this compact fan is the perfect choice for those seeking effective cooling solutions in a limited space.
Search Keywords:
AFB1224VH
IN STOCK:
94
Can Ship immediately
On Order:
216
can ship 6/23/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
5
$23.24
$116.200
10
$19.40
$194.000
27
$17.37
$468.990
54
$16.22
$875.880
81
$15.81
$1,280.610
108
+
$14.45
$1,560.600
Product Guides