AFB1224VHE-R00
Delta FansDC Fan Ball Bearing 24V 0.38A 9.12W 3200RPM 129.96CFM 48dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224VHE-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
72
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
9.12 W
Maximum Airflow:
129 CFM
Noise Level:
48 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA AFB1224VHE-R00 is a DC fan designed to provide efficient and reliable cooling for various electronic components and systems. With its ball bearing technology, this fan offers enhanced durability and long-lasting performance. Operating at 24V, consuming 0.38A and 9.12W of power, it delivers powerful airflow with a maximum speed of 3200 RPM, ensuring effective heat dissipation. With a flow rate of 129.96 cubic feet per minute (CFM), this fan offers excellent ventilation, keeping critical components at optimal temperatures. Additionally, the fan operates quietly at 48dB, allowing for minimal noise disruption. Its flange mount design provides easy installation and secure placement. Ideal for a wide range of applications, this Delta fan is a dependable choice for cooling requirements in diverse electronic systems.
Search Keywords:
AFB1224VHER00
IN STOCK:
353
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$23.46
$23.460
10
$18.70
$187.000
25
$16.68
$417.000
72
$15.06
$1,084.320
144
$13.93
$2,005.920
288
$13.26
$3,818.880
504
+
$12.81
$6,456.240
DOWNLOADS