AFB1512HH-AF00
Delta FansDC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1512HH-AF00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Category:
DC Fan
Dimension:
172 x 150 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
14.04 W
Maximum Airflow:
214CFM
Noise Level:
53.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-40 to 75 °C
The DELTA PRODUCTS part AFB1512HH-AF00 is a high-performance DC fan specifically designed to provide optimal cooling for various electronic devices. With a ball bearing construction, this fan offers enhanced durability and longer lifespan. It operates at 12V, drawing 1.17A of current and consuming 14.04W of power. The fan spins at a speed of 3200RPM, providing an impressive airflow of 214.85 cubic feet per minute (CFM). Despite its powerful performance, it maintains a relatively quiet operation at 53.5dB. Furthermore, the fan features a convenient flange mount design for hassle-free installation. Whether you need cooling for a computer, server, or other electronic equipment, the DELTA PRODUCTS AFB1512HH-AF00 DC fan is an ideal choice.
Search Keywords:
AFB1512HHAF00
IN STOCK:
69
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$65.09
$65.090
5
$64.14
$320.700
10
$61.00
$610.000
25
$54.78
$1,369.500
72
$50.72
$3,651.840
144
$49.31
$7,100.640
288
+
$48.81
$14,057.280
Product Guides