Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1512M-A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
12
Category:
DC Fan
Dimension:
172 x 150 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
9.12 W
Maximum Airflow:
181CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
N/A
DC Fan Ball Bearing 12V 0.76A 9.12W 2700RPM 181.32CFM 49dB Flange Mount
Search Keywords:
AFB1512MA
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
18
$85.072
$1,531.296
36
$52.352
$1,884.672
54
$41.445
$2,238.030
72
+
$40.616
$2,924.352
Product Guides