AFC0612D-SP07
Delta FansFAN 60x60x25mm 12VDC W/PWM Control; Speed Sensor(Tach) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFC0612D-SP07
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
180
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.56 W
Maximum Airflow:
23.3CFM
Noise Level:
34 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS AFC0612D-SP07 is a top-of-the-line fan designed for optimal cooling efficiency in various electronic devices. With its compact size of 60x60x25mm, this fan provides powerful airflow while minimizing space requirements. The fan operates at a voltage of 12VDC and features PWM control, allowing precise speed adjustment and noise reduction.Equipped with a built-in speed sensor (tachometer), this fan provides accurate RPM readings to ensure effective cooling performance. The speed sensor enables real-time monitoring, enabling users to keep track of fan speed and detect any anomalies promptly.The DELTA PRODUCTS AFC0612D-SP07 combines high-quality engineering and advanced features to deliver exceptional cooling capabilities. Its reliable and durable design makes it suitable for a wide range of applications, including computer systems, servers, routers, and other electronic devices.Trust DELTA PRODUCTS AFC0612D-SP07 for efficient cooling and superior performance in all your electronic cooling needs.
Search Keywords:
AFC0612DSP07
IN STOCK:
0
On Order:
650
can ship 2/24/25
900
can ship 4/7/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.26
$91.300
25
$16.08
$402.000
50
$14.56
$728.000
180
$12.50
$2,250.000
360
$12.37
$4,453.200
540
$11.86
$6,404.400
1,080
+
$11.74
$12,679.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
321617
TERMINAL,PIDG R 26-22 6
5205821-2
HEX NUT,4-40,PLATED
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
D110278
Connector Accessories Spring Latch Assembly