ASB02505SHA-AY6B
Delta FansFan - Tubeaxial - 600mW - 5VDC - Square 25mm L x 25mm H - Sleeve - 4.3 CFM (0.120m³/min) - 31.0dB(A) - 3 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
ASB02505SHA-AY6B
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
720
The ASB02505SHA-AY6B is fan with locked rotor protection and speed sensor (Tach). Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
ASB02505SHAAY6B
IN STOCK:
0
On Order:
524
can ship 3/13/25
720
can ship 5/22/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.51
$47.550
25
$7.68
$192.000
100
$6.49
$649.000
250
$5.97
$1,492.500
720
$5.77
$4,154.400
1,440
$5.71
$8,222.400
2,880
$5.66
$16,300.800
5,040
+
$5.60
$28,224.000
Product Guides
CUSTOMERS
ALSO BOUGHT
082-5955-RFX
RF Connector N-Type Straight Clamp Plug for .141 Semi-Rigid 50 Ohm
AQA211VL
Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
30807501
Front Panels, Unshielded With Height 128.4Mm
BFB0412HHA-A
Blowers DC Blower - 40x10mm - 12VDC
BK-5058
Battery Holder 1 Cells Glass/Nylon Tray