ASB0312HA-AF00
Delta FansDC Fans DC Axial Fan - 30x10mm - 12VDC - Speed Sensor Tachometer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
ASB0312HA-AF00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1440
Package Type:
Life Cycle:
Discontinued
The ASB0312HA-AF00 is a DC Axial Fan Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 4.3 CFM (0.120m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features Locked Rotor Protection, Speed Sensor (Tach)
Noise 30.0 dB(A)
Power (Watts) 960mW
RPM 11000 RPM
Termination 3 Wire Leads
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UR, VDE
Weight 0.02 lb (9.07g)
Current Rating (Amps) 0.080A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 30000 Hrs @ 25°C
Search Keywords:
ASB0312HAAF00
This product is discontinued, but still in stock
IN STOCK:
2,350
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.485
$32.425
50
$5.148
$257.400
100
$4.848
$484.800
250
$4.434
$1,108.500
500
$4.175
$2,087.500
1,440
$4.133
$5,951.520
2,880
$4.092
$11,784.960
5,760
+
$4.051
$23,333.760
Product Guides
CUSTOMERS
ALSO BOUGHT
4310R-R2R-253LF
Res Thick Film NET 25K Ohm 2% 1.25W ±100ppm/°C LADDER Molded 10-Pin SIP Pin Thru-Hole
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
4AC55
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A...
AZKUP-1C-120AK
13AMP General Purpose Power Relay 12VDC coil SPDT
TLS430
TEST LEAD SET 430