ASB0405HHA-AF00
Delta FansBearing Type Fan 5V - 4.5 to 5.5 VDC - 0.13A - 0.65W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
ASB0405HHA-AF00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.65 W
Maximum Airflow:
8.15 CFM
Noise Level:
29.5 dB
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
The DELTA PRODUCTS ASB0405HHA-AF00 is a high-quality bearing type fan designed for exceptional cooling performance. Operating at a voltage range of 4.5 to 5.5 volts DC, this fan offers optimal airflow and efficient heat dissipation. With a low power consumption of 0.13 amperes (0.65 watts), it provides effective cooling while minimizing energy usage. This fan is suitable for various applications where reliable and efficient cooling is required, such as computer systems, electronic devices, and other equipment. Trust the DELTA PRODUCTS ASB0405HHA-AF00 to keep your components cool and running smoothly.
Search Keywords:
ASB0405HHAAF00
This product is discontinued, but still in stock
IN STOCK:
624
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$8.26
$33.040
25
$6.23
$155.750
100
$5.39
$539.000
640
$5.17
$3,308.800
1,500
+
$5.12
$7,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
T92S11D22-24
Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange
DEMAM-9P
Conn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
RSP-320-27
AC/DC Power Supply - 1 Output - 27V@11.9A - 321.3W.