help desk software
DATA SHEET

BFB0405HHA-AF00

Delta Fans

DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB0405HHA-AF00
RoHS:
Yes
HTS:
8414596560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
640
Package Type:
Category:
DC Blower
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.8 W
Maximum Airflow:
3 CFM
Noise Level:
34.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS BFB0405HHA-AF00 is a high-quality DC blower with a centrifugal ball bearing system. Operating at 5V (with a voltage range of 4V to 5.5V), this compact blower offers reliable performance for various cooling and ventilation applications. With its robust design, it efficiently circulates air to deliver a maximum airflow of 3CFM. Despite its powerful performance, the blower operates silently, generating only 34.5dB of noise. Whether you need cooling for electronics, appliances, or other small-scale projects, the DELTA PRODUCTS BFB0405HHA-AF00 is a dependable choice.
Search Keywords:
BFB0405HHAAF00
IN STOCK: 0
On Order:
640   can ship 3/17/25 
640   can ship 3/24/25 
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.75
$113.750
25
$15.11
$377.750
50
$13.37
$668.500
100
$12.40
$1,240.000
250
$11.65
$2,912.500
640
$11.47
$7,340.800
1,280 +
$11.03
$14,118.400
Tools/3D Models
Product Guides