Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB0412HHA
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Blower
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
3 CFM
Noise Level:
34.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
DC Blower Centrifugal Ball Bearing 12V 7V to 13.2V 3CFM 34.5dB
Search Keywords:
BFB0412HHA
This product is not in stock and cannot be back-ordered
Product Guides