Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB0524HH
RoHS:
Yes
HTS:
8414596560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
224
Package Type:
Box
Category:
DC Blower
Dimension:
51 x 51 x 15 mm
Voltage Rating:
24 V
Power Rating:
2.64 W
Maximum Airflow:
4.59 CFM
Noise Level:
45 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The BFB0524HH is a Fan Blower Voltage - Rated 24VDC
Size / Dimension Square/Rounded - 51mm L x 51mm H
Width 15.00mm
Air Flow 4.6 CFM (0.129m³/min)
Static Pressure 0.866 in H2O (215.7 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Protection
Noise 45.0 dB(A)
Power (Watts) 2.64W
RPM 6500 RPM
Termination 2 Wire Leads
Approvals CE, CSA, UL, VDE
Weight 0.062 lb (28.12g)
Current Rating (Amps) 0.110A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Search Keywords:
BFB0524HH
IN STOCK:
1,756
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.80
$59.000
25
$10.51
$262.750
50
$9.94
$497.000
224
$9.77
$2,188.480
448
$9.63
$4,314.240
672
$9.48
$6,370.560
1,120
+
$9.34
$10,460.800
Product Guides