help desk software
DATA SHEET

BFB1012L-A

Delta Fans

DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1012L-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Category:
DC Blower
Dimension:
97.2 x 94.4 x 33 mm
Voltage Rating:
12 V
Power Rating:
4.44 W
Maximum Airflow:
23.1CFM
Noise Level:
49.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS BFB1012L-A is a highly efficient DC Blower Centrifugal Ball Bearing designed for improved cooling and ventilation in various electronic devices and systems. With a voltage range of 4V to 13.2V, this 12V blower delivers a maximum airflow of 23.17 cubic feet per minute (CFM), making it ideal for applications that require effective heat dissipation. The centrifugal design and ball bearing construction ensure quiet and reliable operation, while the low noise level of 49.5dB ensures a peaceful environment. Whether it is cooling computer components, power supplies, or other electronic equipment, the BFB1012L-A delivers excellent performance and longevity.
Search Keywords:
BFB1012LA
IN STOCK: 198
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.31
$27.310
10
$20.98
$209.800
25
$19.22
$480.500
56
$17.92
$1,003.520
112
$16.62
$1,861.440
280
$15.92
$4,457.600
504 +
$14.33
$7,222.320
Tools/3D Models
Product Guides