Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1012M
RoHS:
Yes
HTS:
8414596060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
56
Category:
DC Blower
Dimension:
97.2 x 94.4 x 33 mm
Voltage Rating:
12 V
Power Rating:
6.6 W
Maximum Airflow:
27.4CFM
Noise Level:
52.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB
Search Keywords:
BFB1012M
This product is discontinued, but still in stock
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$21.52
$107.600
25
$17.37
$434.250
56
$16.83
$942.480
112
$16.48
$1,845.760
280
$16.40
$4,592.000
504
$16.31
$8,220.240
1,008
+
$16.23
$16,359.840
Product Guides