Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1012M-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Category:
DC Blower
Dimension:
97.2 x 94.4 x 33 mm
Voltage Rating:
12 V
Power Rating:
6.6 W
Maximum Airflow:
27.4CFM
Noise Level:
52.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB
Search Keywords:
BFB1012MA
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
14
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$32.78
$32.780
5
$25.96
$129.800
10
$22.68
$226.800
14
$22.34
$312.760
28
$20.54
$575.120
42
$19.91
$836.220
56
+
$19.61
$1,098.160
Product Guides