Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1212VH
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Category:
DC Blower
Dimension:
120 x 120 x 32 mm
Voltage Rating:
12 V
Power Rating:
15 W
Maximum Airflow:
39.55 CFM
Noise Level:
56.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
DC Blower Centrifugal Ball Bearing 12V 4V to 13.8V 39.55CFM 56.5dB
Search Keywords:
BFB1212VH
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
125
$37.98
$4,747.500
250
$20.05
$5,012.500
375
$13.79
$5,171.250
500
+
$13.51
$6,755.000
Product Guides