BFB1624H
Delta FansDC Blower Centrifugal Ball Bearing 24V 14V to 26.4V 61.8CFM 56.5dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1624H
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Category:
DC Blower
Dimension:
159 x 165 x 40 mm
Voltage Rating:
24 V
Power Rating:
17.16 W
Maximum Airflow:
61.8 CFM
Noise Level:
56.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products BFB1624H is a reliable DC Blower with a powerful centrifugal design, ideal for various applications. Featuring ball bearings, this blower ensures smooth operation and long-lasting performance. With a voltage range of 14V to 26.4V, it offers flexibility in power supply. This blower delivers an impressive airflow of 61.8CFM, making it perfect for cooling and ventilation purposes. Despite its remarkable performance, the BFB1624H operates at a low noise level of 56.5dB, ensuring a quiet and comfortable environment. Trust Delta Products for efficient and high-quality cooling solutions with the BFB1624H DC Blower.
Search Keywords:
BFB1624H
IN STOCK:
118
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$68.56
$68.560
5
$67.87
$339.350
10
$61.71
$617.100
25
$55.45
$1,386.250
80
$49.27
$3,941.600
160
$48.07
$7,691.200
320
+
$47.11
$15,075.200
Product Guides