Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB1624M
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Blower
Dimension:
159 x 165 x 40 mm
Voltage Rating:
24 V
Power Rating:
13.44 W
Maximum Airflow:
55 CFM
Noise Level:
54.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Blower Centrifugal Ball Bearing 24V 14V to 26.4V 55.09CFM 54.5dB
Search Keywords:
BFB1624M
IN STOCK:
0
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$49.231
$49.231
5
$39.766
$198.830
10
$39.169
$391.690
30
$36.606
$1,098.180
50
$34.504
$1,725.200
100
$33.987
$3,398.700
250
+
$32.624
$8,156.000
Product Guides