DVP16SP11R
Delta FansDVP-S I/O Module - 8DI/8DO - Relay - 100 ~ 240VAC - 24VDC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DVP16SP11R
RoHS:
Yes
HTS:
85371091
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The DELTA DVP16SP11R is a high-performance DVP-S I/O module designed to enhance automation and control systems. With 8 digital inputs and 8 digital outputs, this module offers great flexibility for various applications. Equipped with a relay output type, it can handle a wide range of control signals efficiently. The module operates at a voltage range of 100 to 240VAC, allowing seamless integration into diverse power supply systems. For reliable operation and protection, it requires a 24VDC power supply. This compact and reliable I/O module is a great choice for industries that require robust and versatile solutions for automation.
Search Keywords:
DVP16SP11R
IN STOCK:
1
Ships today, if you order in
On Order:
20
can ship 1/2/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$123.78
$123.780
5
$121.96
$609.800
10
$117.79
$1,177.900
25
$112.44
$2,811.000
50
$107.08
$5,354.000
100
$103.52
$10,352.000
250
+
$102.48
$25,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
701RN001O1248D2060A
C49-A7
115VAC 50-60Hz 550CFM Fan 218x218x83mm.
SC-E3/G-24VDC
Electromechanical Relay 24VDC 68A (67x130x112)mm DIN Rail Contactor Relay
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
RH3B-ULAC120V
Electromechanical Relay 3PDT 10A 120VAC Plug-In