help desk software
DATA SHEET

EFB0405HD

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.54CFM 28.5dB (40 X 40 X 20mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0405HD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
5 V
Power Rating:
1.25 W
Maximum Airflow:
8.54 CFM
Noise Level:
28.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.54CFM 28.5dB (40 X 40 X 20mm)
Search Keywords:
EFB0405HD
  This product is discontinued, but still in stock
IN STOCK: 529
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$12.64
$25.280
25
$10.55
$263.750
100
$8.53
$853.000
336
$7.66
$2,573.760
500
$7.62
$3,810.000
1,000
$7.58
$7,580.000
1,500 +
$7.52
$11,280.000
Tools/3D Models
Product Guides