Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0405MD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
5 V
Power Rating:
0.75 W
Maximum Airflow:
7.17 CFM
Noise Level:
24 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.17CFM 24dB (40 X 40 X 20mm)
Search Keywords:
EFB0405MD
This product is discontinued, but still in stock
IN STOCK:
204
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$12.94
$38.820
25
$7.97
$199.250
100
$7.84
$784.000
336
$6.63
$2,227.680
500
$6.55
$3,275.000
1,500
+
$6.47
$9,705.000
Product Guides