EFB0405VHD-F00
Delta FansDC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0405VHD-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
5 V
Power Rating:
1.6 W
Maximum Airflow:
10.1 CFM
Noise Level:
32.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS EFB0405VHD-F00 is a high-performance DC fan with an axial ball bearing system. Designed to operate on a range of 4.5V to 5.5V, this compact fan provides excellent cooling capabilities for various electronic devices. Measuring 40 x 40 x 20mm in size, it is perfect for space-constrained applications. Despite its small size, the fan delivers an impressive airflow of 10.1 cubic feet per minute (CFM), ensuring efficient heat dissipation. With a noise level of only 32.5dB, it operates quietly without causing any disruption. Trustworthy and durable, the DELTA PRODUCTS EFB0405VHD-F00 is the ideal cooling solution for your electronic projects.
Search Keywords:
EFB0405VHDF00
IN STOCK:
783
Ships today, if you order in
On Order:
1,676
can ship 4/28/25
Minimum Order:
5
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
25
$7.90
$197.500
50
$7.59
$379.500
100
$7.51
$751.000
336
$7.44
$2,499.840
672
$7.36
$4,945.920
1,008
+
$7.29
$7,348.320
Product Guides
CUSTOMERS
ALSO BOUGHT
211600-2
Dust Cap / Cover - Dust Cover - ARINC 600 Size 2 and 3 Connectors - Thermoplastic Body.
RS-50-12
AC/DC Power Supply - 1 Output - 12V@4.2A - 50.4W
6EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
5650118-1
CONN SEC II 15 POS 100C/L R/A
7405MHZBE
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 0.4VA@20V - .200" Actuator - Solder Lug - 1/...