Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0412HHD-R00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
9.43 CFM
Noise Level:
30.5 dB
Rotation Detect Signal Signal:
Yes
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.43CFM 30.5dB 40 X 40 X 20mm
Search Keywords:
EFB0412HHDR00
IN STOCK:
572
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$10.81
$270.250
50
$10.31
$515.500
100
$9.06
$906.000
336
$7.79
$2,617.440
672
$7.71
$5,181.120
1,008
+
$7.63
$7,691.040
Product Guides