EFB0412MD
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 7.17CFM 24dB 40 X 40 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0412MD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
0.72 W
Maximum Airflow:
7.17 CFM
Noise Level:
24 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part EFB0412MD is a high-quality DC fan designed for efficient cooling in various electronic and computer systems. This compact axial fan features a reliable ball-bearing design, ensuring smooth operation and extended lifespan. With a voltage range of 7V to 13.8V, it provides a flexible and versatile cooling solution for different power supply configurations. The fan delivers a reliable airflow of 7.17 cubic feet per minute (CFM), effectively dissipating heat and maintaining optimal temperatures within the system. Despite its powerful performance, the fan operates quietly, producing only 24 decibels (dB) of noise. With its compact dimensions of 40 x 40 x 20mm, the EFB0412MD is easy to install and fits perfectly in tight spaces. Trust the DELTA PRODUCTS EFB0412MD fan to keep your electronics cool and running smoothly with its exceptional performance and durability.
Search Keywords:
EFB0412MD
IN STOCK:
234
Ships today, if you order in
On Order:
672
can ship 5/26/25
Minimum Order:
5
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
5
$18.74
$93.700
25
$12.63
$315.750
50
$11.31
$565.500
100
$10.18
$1,018.000
336
$9.68
$3,252.480
672
$9.48
$6,370.560
1,008
+
$9.06
$9,132.480
Product Guides