Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0412VHD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Package Type:
Carton
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
10.1 CFM
Noise Level:
32.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The EFB0412VHD is a DC Axial Fan Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 10.1 CFM (0.283m³/min)
Static Pressure 0.416 in H2O (103.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Noise 32.5 dB(A)
Power (Watts) 1.44W
RPM 9000 RPM
Termination 2 Wire Leads
Approvals CE, CSA, UL, VDE
Weight 0.073 lb (33.11g)
Current Rating (Amps) 0.120A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Search Keywords:
EFB0412VHD
IN STOCK:
643
Can Ship immediately
On Order:
1,680
can ship 1/16/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.22
$46.100
25
$8.33
$208.250
50
$7.95
$397.500
100
$7.71
$771.000
336
$7.27
$2,442.720
672
$7.07
$4,751.040
1,008
+
$6.97
$7,025.760
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![DE1A1B-24V](https://www.masterelectronics.com/images/parts/largeimages/10553524.jpg)
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
![177766-1](https://www.masterelectronics.com/images/parts/largeimages/10267596.jpg)
177766-1
ELECTRO TAP ASSY
![AZ8-1CH-12DE](https://www.masterelectronics.com/images/parts/largeimages/10616133.jpg)
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
![AZ8-1CH-24DE](https://www.masterelectronics.com/images/parts/largeimages/10616144.jpg)
AZ8-1CH-24DE
Mini PC Board Relay 24VDC coil SPDT
![7101MDZQE](https://www.masterelectronics.com/images/parts/largeimages/11094125.jpg)
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...