EFB0424HD
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0424HD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
336
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
8.54 CFM
Noise Level:
28.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Delta Products part EFB0424HD is a reliable and efficient DC fan designed for optimal cooling performance. With its axial ball bearing system, this fan ensures smooth and quiet operation, making it ideal for various applications. Operating at a voltage range of 14V to 27.6V, this fan provides a steady airflow of 8.54CFM, effectively dissipating heat from your electronic components. With its compact size of 40 x 40 x 20mm, the EFB0424HD can be easily installed in tight spaces. This Delta fan offers excellent performance while maintaining low noise levels, with a sound rating of 28.5dB. Trust in Delta Products for high-quality cooling solutions.
Search Keywords:
EFB0424HD
IN STOCK:
1,567
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.87
$54.350
25
$8.69
$217.250
50
$8.60
$430.000
100
$7.88
$788.000
336
$7.53
$2,530.080
672
$7.46
$5,013.120
1,008
+
$7.38
$7,439.040
DOWNLOADS