Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0512HA
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
984
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
11.4 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The EFB0512HA is a DC Axial Fan Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 11.4 CFM (0.319m³/min)
Static Pressure 0.167 in H2O (41.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 30.0 dB(A)
Power (Watts) 1.20W
RPM 5500 RPM
Termination 2 Wire Leads
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating (Amps) 0.100A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Search Keywords:
EFB0512HA
IN STOCK:
427
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
246
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.76
$58.800
50
$8.18
$409.000
100
$8.10
$810.000
246
$8.01
$1,970.460
492
$7.87
$3,872.040
738
$7.79
$5,749.020
984
+
$7.34
$7,222.560
DOWNLOADS