EFB0512LA
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB (50 X 50 X 10mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0512LA
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
984
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.6 W
Maximum Airflow:
7.5 CFM
Noise Level:
18 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS EFB0512LA is a powerful and reliable DC fan that is perfect for cooling electronic components. With its compact size of 50mm x 50mm x 10mm, this axial fan is designed to fit into tight spaces while still providing excellent airflow. Equipped with a durable ball bearing, this fan ensures long-lasting performance and reduced noise levels, operating at only 18dB. It operates within a voltage range of 7V to 13.8V, making it compatible with various systems.With an airflow rate of 7.5CFM, this fan effectively dissipates heat and helps maintain optimal operating temperatures for your electronic devices. It is an ideal choice for cooling applications in PCs, laptops, routers, and other small electronic devices.Invest in the DELTA PRODUCTS EFB0512LA DC fan to experience efficient cooling, low noise levels, and excellent performance for your electronic devices.
Search Keywords:
EFB0512LA
IN STOCK:
1,968
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
246
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.35
$56.750
50
$9.66
$483.000
100
$8.41
$841.000
246
$8.29
$2,039.340
492
$7.87
$3,872.040
738
$7.76
$5,726.880
984
+
$7.34
$7,222.560
Product Guides