EFB0612HA
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 18.01CFM 33dB 60 X 60 X 10mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0612HA
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
18.01 CFM
Noise Level:
33 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products EFB0612HA is a high-performance DC fan that utilizes a reliable ball bearing design. With a voltage range of 7V to 13.8V, this fan operates efficiently within a variety of power configurations. Measuring at 60mm x 60mm x 10mm, it offers a compact and space-saving solution for cooling needs. Despite its small size, this axial fan delivers a commendable airflow of 18.01 cubic feet per minute, ensuring effective heat dissipation. Additionally, it operates exceptionally quietly with a noise level of just 33 decibels, maintaining a peaceful and comfortable environment. The Delta Products EFB0612HA is an excellent choice for various cooling applications, providing durability, versatility, and efficient cooling performance.
Search Keywords:
EFB0612HA
IN STOCK:
868
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.35
$56.750
25
$9.49
$237.250
50
$9.38
$469.000
100
$8.26
$826.000
315
$7.89
$2,485.350
630
$7.72
$4,863.600
1,260
+
$7.55
$9,513.000
Product Guides