Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0612HA-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
18 CFM
Noise Level:
33 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.01CFM 33dB 60 X 60 X 10mm
Search Keywords:
EFB0612HAF00
IN STOCK:
571
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.81
$64.050
25
$11.40
$285.000
50
$10.67
$533.500
100
$9.14
$914.000
315
$8.46
$2,664.900
630
$8.23
$5,184.900
1,260
+
$8.15
$10,269.000
Product Guides