EFB0612HHA
Delta FansTubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 21.2 CFM (0.594m³/min) - 36.5dB(A) - 2.16 W - 4800 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB0612HHA
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 10 mm
Voltage Rating:
12 V
Power Rating:
2.16 W
Maximum Airflow:
21.1CFM
Noise Level:
36.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The EFB0612HHA is tubeaxial fan with locked rotor protection. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
EFB0612HHA
IN STOCK:
1,338
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.89
$59.450
25
$9.80
$245.000
50
$9.70
$485.000
100
$8.51
$851.000
315
$8.14
$2,564.100
630
$7.96
$5,014.800
1,260
+
$7.88
$9,928.800
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass
UNDK30I6103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
AZ979-1A-24DR
80AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
E78-00A
Panel Mount Push Button - Momentary - DPDT - 0.1A@125/250 VAC - Quick Connect - UL
8049
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 18 AWG - 100 ft - 30.5...