help desk software

EFB1248HHF

Delta Fans

DC Fan Axial Ball Bearing 48V 28V to 56V 120.07CFM 50.5dB 120 X 120 X 32mm

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB1248HHF
RoHS:
Yes
Supplier Standard Pack:
42
Category:
DC Fan
Dimension:
120 x 120 x 32 mm
Voltage Rating:
48 V
Power Rating:
6.72 W
Maximum Airflow:
120.07 CFM
Noise Level:
50.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 48V 28V to 56V 120.07CFM 50.5dB 120 X 120 X 32mm
Search Keywords:
EFB1248HHF
  This product is discontinued, but still in stock
IN STOCK: 1,427
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.698
$98.490
42
$15.555
$653.310
84
$13.942
$1,171.128
126
$13.023
$1,640.898
252
$12.828
$3,232.656
504
$11.581
$5,836.824
1,008 +
$11.214
$11,303.712
DOWNLOADS