EFB1324SHE-EP
Delta FansDC Fans DC Axial Fan - 127x38mm - 24VDC - 200CFM - 18W - 58.5dBA - 4600RPM - Ball Bearing - IP56/Salt Fog .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB1324SHE-EP
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
18 W
Maximum Airflow:
200 CFM
Noise Level:
58.5 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM Speed Control, IP56
Termination:
Lead Wires
Housing Material:
Plastic
IP Rating:
IP56
Operating Temperature:
-10 to 70 °C
The EFB1324SHE-EP is a DC Axial Fan Voltage - Rated 24VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38.00mm
Air Flow 200.0 CFM (5.60m³/min)
Static Pressure 0.757 in H2O (188.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features GR-487, PWM Control, Speed Sensor (Tach)
Noise 58.5 dB(A)
Power (Watts) 18.00W
RPM 4600 RPM
Termination 4 Wire Leads
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.816 lb (370.13g)
Current Rating (Amps) 0.750A
Voltage Range 18 ~ 28VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
Search Keywords:
EFB1324SHEEP
IN STOCK:
0
On Order:
60
can ship 12/30/24
49
can ship 1/2/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$72.93
$72.930
5
$71.85
$359.250
10
$65.07
$650.700
25
$63.08
$1,577.000
60
$57.40
$3,444.000
120
$49.99
$5,998.800
300
+
$49.49
$14,847.000
Product Guides
CUSTOMERS
ALSO BOUGHT
86501CY-SL005
Slate - 30.48m (100ft)/Spool
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
5728-RC
Inductor High Current Toroid 50uH/35uH 15% 1KHz 2.5A 60mOhm DCR RDL
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)